Molex Female Crimp Connector Housing, 3.5mm Pitch, 8 Way, 2 Row

Subtotal (1 bag of 2000 units)*

£524.00

(exc. VAT)

£628.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,998,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£0.262£524.00

*price indicative

RS Stock No.:
187-3643
Mfr. Part No.:
172258-3108
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer

Length

15mm

Width

26.39mm

Housing Material

Nylon

COO (Country of Origin):
CN
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable.

Related links