Molex Male Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 179-1909
- Mfr. Part No.:
- 52117-0240
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.28
(exc. VAT)
£8.735
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
- Plus 1,100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.456 | £7.28 |
25 - 95 | £1.338 | £6.69 |
100 - 245 | £1.148 | £5.74 |
250 - 495 | £1.092 | £5.46 |
500 + | £1.038 | £5.19 |
*price indicative
- RS Stock No.:
- 179-1909
- Mfr. Part No.:
- 52117-0240
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 5mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
For Use With | 50039 Mizu-P25 Crimp Terminal | |
Length | 12.4mm | |
Width | 25.5mm | |
Housing Material | Polyester | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
For Use With 50039 Mizu-P25 Crimp Terminal | ||
Length 12.4mm | ||
Width 25.5mm | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- JP
Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, White
Related links
- Molex Male Connector Housing 2 Way, 1 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex 5mm Pitch 1 Row
- Molex Female Crimp Connector Housing 2 Way, 1 Row
- Molex 2.5mm Pitch 1 Row
- Molex Male Connector Housing 2 Way, 1 Row
- Molex Male Connector Housing 5 Way, 1 Row
- Molex Male Connector Housing 3 Way, 1 Row