Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Right Angle, Straight

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.10

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,050 unit(s) ready to ship
  • Plus 999,983,900 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450£0.062£3.10
500 - 1200£0.06£3.00
1250 - 4950£0.059£2.95
5000 - 24950£0.057£2.85
25000 +£0.056£2.80

*price indicative

Packaging Options:
RS Stock No.:
179-0592
Mfr. Part No.:
35022-0005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

PCB Mount

For Use With

35021-1001 Right Angle Terminal, 35021-1160 Right Angle Terminal, 35044-9105 Straight Terminal

Body Orientation

Right Angle, Straight

Length

13.5mm

Width

5.9mm

Housing Material

Nylon

COO (Country of Origin):
KR

Molex Crimp Connector Housing, 5 Contacts, Female - 35022-0005


This crimp connector housing is an effective solution designed for PCB mount applications. Featuring a compact 2.5mm pitch, it accommodates up to 5 circuits in a single row, ensuring efficient connectivity. Manufactured from durable nylon, this connector housing is suitable for both right-angle and straight terminal configurations, enhancing versatility in various electronic setups.

Features & Benefits


• Constructed from robust nylon for long-lasting performance
• PCB mount design supports seamless integration into circuit boards
• Accommodates 5 circuits, enabling multiple connections in limited space
• Compatible with both right-angle and straight terminal options
• Crimp termination method ensures secure and reliable connections
• Operating temperature range of -40°C to +105°C for diverse Applications

Applications


• Utilised with straight terminal connectors for versatile installations
• Designed for integration with right-angle terminals in tight spaces
• Ideal for signal in automation and electronics
• Serves as an effective interface in mechanical assemblies
• Supports various projects in the electrical industry, ensuring reliable connectivity

What is the maximum temperature range for operations with this connector housing?


The operating temperature

Is it suitable for use in signal applications?


Yes, this housing is designed for signal applications, delivering reliable performance in various electronic projects.

How does the crimp termination method benefit connectivity?


The crimp termination method provides a strong and durable connection, reducing the risk of disconnection or failure in critical systems.

Can it be used with various types of terminals?


This housing is compatible with both right-angle and straight terminal connectors, allowing for versatile usage based on project requirements.

What material is used for the housing and how does it contribute to its functionality?


The housing is made from nylon, which contributes to its durability and ability to withstand various operating conditions while maintaining functionality.

Related links