Molex Male Connector Housing, 1.5mm Pitch, 8 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 1000 units)*

£319.00

(exc. VAT)

£383.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 02 February 2026
  • Plus 999,998,000 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000£0.319£319.00
2000 - 9000£0.31£310.00
10000 +£0.302£302.00

*price indicative

RS Stock No.:
178-9835
Mfr. Part No.:
504051-0801
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

1.5mm

Gender

Male

Mounting Type

Cable Mount

For Use With

504052 Pico-Lock Crimp Terminal

Length

15.95mm

Width

1.92mm

Housing Material

Thermoplastic

COO (Country of Origin):
MY
1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 8 Circuits

Related links