Molex Female Crimp Connector Housing, 2.5mm Pitch, 3 Way, 1 Row Right Angle, Straight
- RS Stock No.:
- 178-9655
- Mfr. Part No.:
- 35022-0003
- Brand:
- Molex
Subtotal (1 bag of 60000 units)*
£2,460.00
(exc. VAT)
£2,940.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
60000 + | £0.041 | £2,460.00 |
*price indicative
- RS Stock No.:
- 178-9655
- Mfr. Part No.:
- 35022-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Mounting Type | PCB Mount | |
For Use With | 35021-1001 Right Angle Terminal, 35021-1160 Right Angle Terminal, 35044-9105 Straight Terminal | |
Body Orientation | Right Angle, Straight | |
Length | 8.5mm | |
Width | 5.9mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type PCB Mount | ||
For Use With 35021-1001 Right Angle Terminal, 35021-1160 Right Angle Terminal, 35044-9105 Straight Terminal | ||
Body Orientation Right Angle, Straight | ||
Length 8.5mm | ||
Width 5.9mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- KR
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 3 Circuits, Natural
Related links
- Molex Female Crimp Connector Housing 3 Way Straight
- Molex Female Crimp Connector Housing 5 Way Straight
- Molex 2.5mm Pitch 1 Row Right Angle, Straight
- Molex 2.5mm Pitch 1 Row Right Angle, Straight
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex 2.5mm Pitch 1 Row Right Angle
- Molex 2.5mm Pitch 1 Row Right Angle
- Molex 2.5mm Pitch 1 Row Right Angle