TE Connectivity, M Male Connector Housing, 3.81mm Pitch, 50 Way, 4 Row
- RS Stock No.:
- 165-0483
- Mfr. Part No.:
- 201358-1
- Brand:
- TE Connectivity
Subtotal (1 box of 70 units)*
£1,437.73
(exc. VAT)
£1,725.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 70 unit(s) shipping from 17 November 2025
- Plus 140 unit(s) shipping from 22 December 2025
- Plus 140 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
70 + | £20.539 | £1,437.73 |
*price indicative
- RS Stock No.:
- 165-0483
- Mfr. Part No.:
- 201358-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 50 | |
Number of Rows | 4 | |
Pitch | 3.81mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | M | |
For Use With | Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 56.91mm | |
Width | 19.05mm | |
Housing Material | Phenolic Resin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Number of Rows 4 | ||
Pitch 3.81mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series M | ||
For Use With Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 56.91mm | ||
Width 19.05mm | ||
Housing Material Phenolic Resin | ||
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Related links
- TE Connectivity 3.81mm Pitch 4 Row
- TE Connectivity 3.81mm Pitch 4 Row
- TE Connectivity 3.81mm Pitch, 104 Way
- TE Connectivity 3.81mm Pitch 3 Row
- TE Connectivity 3.81mm Pitch 3 Row
- TE Connectivity 3.81mm Pitch 6 Row
- TE Connectivity 36 Way, 4 Row
- TE Connectivity M Series Straight Free Hanging 34-Contact 3.81mm Pitch, Solder Termination