TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 75 Way, 6 Row

Subtotal (1 box of 50 units)*

£1,229.30

(exc. VAT)

£1,475.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£24.586£1,229.30

*price indicative

RS Stock No.:
165-0481
Mfr. Part No.:
201311-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

75

Number of Rows

6

Pitch

3.81mm

Gender

Female

Mounting Type

Cable Mount

Series

M

For Use With

Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector

Body Orientation

Straight

Length

65.91mm

Width

28.19mm

Housing Material

Polyamide

COO (Country of Origin):
DE

TE Connectivity M Series Standard Housings for Pins and Sockets


M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.


TE Connectivity M Series Connector


Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Related links