TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row

Subtotal (1 bag of 2400 units)*

£1,022.40

(exc. VAT)

£1,226.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2400 +£0.426£1,022.40

*price indicative

RS Stock No.:
164-8792
Mfr. Part No.:
1-178288-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

3.81mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

30.57mm

Width

7.15mm

Housing Material

Nylon

COO (Country of Origin):
JP

Dynamic D-3100 Series Housings


The design of the D-3100 Series housing incorporates a lock for security of the connection.

Note

For D-3100 Series Contacts see stock number719-4711 typical.
For mating D-3100 Series Headers see stock number 712-1252 typical.


Tyco Dynamic 3000 Series

Related links