TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 164-8628
- Mfr. Part No.:
- 350720-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1300 units)*
£408.20
(exc. VAT)
£490.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,300 unit(s) shipping from 13 November 2025
- Plus 1,300 unit(s) shipping from 05 March 2026
- Plus 999,996,400 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1300 + | £0.314 | £408.20 |
*price indicative
- RS Stock No.:
- 164-8628
- Mfr. Part No.:
- 350720-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Number of Rows | 3 | |
Pitch | 6.35mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Universal MATE-N-LOK | |
For Use With | Centerline Splash Proof/Sealed Connector | |
Body Orientation | Straight | |
Length | 27.43mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 6.35mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Universal MATE-N-LOK | ||
For Use With Centerline Splash Proof/Sealed Connector | ||
Body Orientation Straight | ||
Length 27.43mm | ||
Housing Material Nylon | ||
TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
Approvals
UL, CSA
TE Connectivity Universal MATE-N-LOK™ Range