TE Connectivity, MTA-156 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row Right Angle

Subtotal (1 bag of 500 units)*

£174.00

(exc. VAT)

£209.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 09 March 2026
  • Plus 999,999,000 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.348£174.00

*price indicative

RS Stock No.:
164-7473
Mfr. Part No.:
3-640429-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

MTA-156

Body Orientation

Right Angle

Housing Material

Nylon

Termination Method

IDC

COO (Country of Origin):
US

TE Connectivity MTA-156 IDC Closed End Connector Assemblies


MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon 6/6 UL94V-2 housings with moulded ribs to prevent reverse mating and are available with locking ramps and polarization tabs. The IDC socket contacts of these MTA-156 IDC closed end receptacle connectors are matte tin plated with the exception of stock number 863-8369 which has 0.00038μm gold plated contacts.
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size

Closed end type
Current Rating 7 A

TE Connectivity MTA-156 IDC closed end connector assemblies have a locking ramp and accept an 24 AWG discrete wire size.

Closed end type
Current Rating: 7 A


TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Related links