TE Connectivity, HPI Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-4152
Mfr. Part No.:
440133-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

HPI

For Use With

Centerline HPI Connector

Body Orientation

Straight

Length

7.1mm

Width

4.2mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity High Performance Interconnects (HPI) Housings


High Performance Interconnects (HPI) receptacle style single row housings made UL 94V-0 thermoplastic. These High Performance Interconnects (HPI) housings are available in a variety of configurations;
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.


TE Connectivity High Performance Interconnects (HPI) Range

Related links