TE Connectivity, HPI Female Connector Housing, 2mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 36000 units)*

£1,332.00

(exc. VAT)

£1,584.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,972,000 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
36000 +£0.037£1,332.00

*price indicative

RS Stock No.:
164-4150
Mfr. Part No.:
440129-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

HPI

For Use With

Centerline HPI Connector

Body Orientation

Straight

Length

4.7mm

Width

4.5mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity High Performance Interconnects (HPI) Housings


High Performance Interconnects (HPI) receptacle style single row housings made UL 94V-0 thermoplastic. These High Performance Interconnects (HPI) housings are available in a variety of configurations;
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.


TE Connectivity High Performance Interconnects (HPI) Range

Related links