TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 6 Way, 2 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-2873
Mfr. Part No.:
178803-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

3.81mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

40mm

Width

17.78mm

Housing Material

PET

RoHS Status: Exempt

Dynamic D-3100 Series Housings


The design of the D-3100 Series housing incorporates a lock for security of the connection.

Note

For D-3100 Series Contacts see stock number719-4711 typical.
For mating D-3100 Series Headers see stock number 712-1252 typical.


Tyco Dynamic 3000 Series

Related links