TE Connectivity, Mini Multilock Female Connector Housing, 2.4mm Pitch, 7 Way, 3 Row
- RS Stock No.:
- 164-0786
- Mfr. Part No.:
- 2822344-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0786
- Mfr. Part No.:
- 2822344-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 7 | |
Number of Rows | 3 | |
Pitch | 2.4mm | |
Gender | Female | |
Series | Mini Multilock | |
For Use With | Mini Multi Lock Connector | |
Body Orientation | Straight | |
Length | 11mm | |
Width | 11.6mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Number of Rows 3 | ||
Pitch 2.4mm | ||
Gender Female | ||
Series Mini Multilock | ||
For Use With Mini Multi Lock Connector | ||
Body Orientation Straight | ||
Length 11mm | ||
Width 11.6mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Mini MULTILOCK housings
TE Connectivity Mini MULTILOCK Range