TE Connectivity, Mini Multilock Male Connector Housing, 2.4mm Pitch, 7 Way, 3 Row
- RS Stock No.:
- 164-0785
- Mfr. Part No.:
- 2822343-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0785
- Mfr. Part No.:
- 2822343-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Number of Rows | 3 | |
| Pitch | 2.4mm | |
| Gender | Male | |
| Series | Mini Multilock | |
| For Use With | Mini Multi Lock Connector | |
| Body Orientation | Straight | |
| Length | 9.2mm | |
| Width | 8mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Number of Rows 3 | ||
Pitch 2.4mm | ||
Gender Male | ||
Series Mini Multilock | ||
For Use With Mini Multi Lock Connector | ||
Body Orientation Straight | ||
Length 9.2mm | ||
Width 8mm | ||
Housing Material PBT | ||
Non Compliant
- COO (Country of Origin):
- JP
Mini MULTILOCK housings
TE Connectivity Mini MULTILOCK Range
