TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 12 Way, 3 Row

Subtotal (1 bag of 900 units)*

£633.60

(exc. VAT)

£760.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
900 +£0.704£633.60

*price indicative

RS Stock No.:
164-0134
Mfr. Part No.:
926681-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

3

Gender

Female

Series

Universal MATE-N-LOK

Body Orientation

Straight

Length

31.7mm

Width

29.7mm

Housing Material

Nylon

COO (Country of Origin):
GB

Circular (Universal MATE-N-LOK)



TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links