TE Connectivity, Economy Power II Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 161-8565
- Mfr. Part No.:
- 2132781-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£169.00
(exc. VAT)
£203.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.169 | £169.00 |
*price indicative
- RS Stock No.:
- 161-8565
- Mfr. Part No.:
- 2132781-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Economy Power II | |
For Use With | Power Connector | |
Body Orientation | Straight | |
Length | 20.36mm | |
Width | 13.3mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Economy Power II | ||
For Use With Power Connector | ||
Body Orientation Straight | ||
Length 20.36mm | ||
Width 13.3mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Receptacle Housings
A range of Economy Power II Receptacle Housings which will accept a Terminal Position Assurance (TPA) device and are rated at 600 VAC at up to 11 A to allow signal and power applications in one connector. The material of these EP II TPA Housings is UL 94 V-0 rated.
For EP II contact see stock number 811-6904 .
For EP II TPA Breakaway Retainer see stock number 811-6901 .
For EP II contact see stock number 811-6904 .
For EP II TPA Breakaway Retainer see stock number 811-6901 .
TE Connectivity EP II (Economy Power) Interconnection System
Related links
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch
- TE Connectivity Economy Power II Series Cable Mount PCB Header 1 Row(s)