TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 20 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 150 units)*

£149.70

(exc. VAT)

£179.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
150 - 150£0.998£149.70
300 - 450£0.848£127.20
600 +£0.816£122.40

*price indicative

RS Stock No.:
161-4205
Mfr. Part No.:
1-1827862-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 1000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

22.6mm

Width

11.3mm

Housing Material

PBT

COO (Country of Origin):
CN

TE Connectivity Dynamic 1100 Series Receptacle Housings


These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically

Note


TE Connectivity Dynamic 1000 Series

Related links