TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 136-1876
- Mfr. Part No.:
- 172338-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£166.50
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 15 December 2025
- Plus 999,998,000 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £0.333 | £166.50 |
*price indicative
- RS Stock No.:
- 136-1876
- Mfr. Part No.:
- 172338-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 4.14mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Mini-Universal MATE-N-LOK | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 9.8mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 4.14mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mini-Universal MATE-N-LOK | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 9.8mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices

TE Connectivity Mini-Universal MATE-N-LOK Connector System