TE Connectivity, MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 9 Way, 3 Row

Subtotal (1 bag of 1300 units)*

£288.60

(exc. VAT)

£345.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship
  • Plus 1,300 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1300 +£0.222£288.60

*price indicative

RS Stock No.:
136-1650
Mfr. Part No.:
1-480706-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Number of Rows

3

Pitch

6.35mm

Gender

Male

Mounting Type

Cable Mount

Series

MATE-N-LOK

For Use With

Centerline Splash Proof/Sealed Connector

Body Orientation

Straight

Length

27.38mm

Housing Material

Nylon

COO (Country of Origin):
US

TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK


PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.

Approvals

UL, CSA

Approvals

CSA


TE Connectivity Universal MATE-N-LOK™ Range

Related links