TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 124-9439
- Mfr. Part No.:
- 926305-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 775 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 785 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.808 | £4.04 |
*price indicative
- RS Stock No.:
- 124-9439
- Mfr. Part No.:
- 926305-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Female | |
Mounting Type | Panel Mount | |
Series | Universal MATE-N-LOK | |
For Use With | Universal MATE-N-LOK Plug | |
Body Orientation | Straight | |
Length | 31.8mm | |
Width | 17mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series Universal MATE-N-LOK | ||
For Use With Universal MATE-N-LOK Plug | ||
Body Orientation Straight | ||
Length 31.8mm | ||
Width 17mm | ||
Housing Material Nylon | ||
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers
Features and Benefits
Glow Wire Compliant to IEC 60335-1
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Pins and sockets can be intermixed in same housing
Rear cavity identification
For use in wire to wire and panel mount applications
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Pins and sockets can be intermixed in same housing
Rear cavity identification
For use in wire to wire and panel mount applications
Applications
These Glow Wire Universal MATE-N-LOK connectors are suitable for both panel and cable mounting in applications that require compliance to IEC 60335-1 and UL 94 V-0. Typical applications for these Glow Wire Universal MATE-N-LOK connectors include: household appliances, desktop computers, HVAC equipment, lighting systems, security systems, industrial controls, storage and networking systems.
TE Connectivity Universal MATE-N-LOK™ Range