TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.02

(exc. VAT)

£3.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,810 unit(s) ready to ship
  • Plus 999,997,180 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.302£3.02
100 - 240£0.247£2.47
250 - 490£0.227£2.27
500 - 990£0.205£2.05
1000 +£0.178£1.78

*price indicative

RS Stock No.:
123-1713
Mfr. Part No.:
2296206-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

VAL-U-LOK

For Use With

Wire to Panel Connector, Wire to Wire Connector

Body Orientation

Straight

Length

13.8mm

Width

23.8mm

Housing Material

Nylon

TE Connectivity VAL-U-LOK 4.2 mm Plug Housings with TPA (Terminal Position Assurance)


VAL-U-LOK double row plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK plug housings have an easy mate and unmate design with keying for accurate alignment and an integral housing locking latch for secure mating. This new range of VAL-U-LOK 4.2 mm plug housings accepts optional TPA (Terminal Position Assurance) devices. TPA devices ensure that the terminals are fully seated in the housings and prevent terminal back-out due to vibration, shock or pulling forces. The housings of these VAL-U-LOK plug housings are available in two different materials.
Part numbers X-1969612-X have UL 94V-0 rated nylon housings
Part numbers X-2296206-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
The TPA devices for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp pin contacts for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 123-4878
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.

Features and Benefits


Easy mate and unmate design
Keying for accurate mating alignment
Integral housing locking latch for secure connection
TPA (Terminal Position Assurance) to prevent terminal back-out

Applications


These VAL-U-LOK plug housings are suitable for use in a wide range of applications. These applications include:
Household appliances
Desktop computers
Indoor/outdoor lighting
Security systems
Industrial controls
HVAC control systems
Storage and networking systems


TE Connectivity VAL-U-LOK Series Connector System

Related links