Molex, 105307 Receptacle Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 122-4837
- Mfr. Part No.:
- 105307-1202
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 1250 units)*
£235.00
(exc. VAT)
£282.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,750 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1250 - 2500 | £0.188 | £235.00 |
3750 + | £0.183 | £228.75 |
*price indicative
- RS Stock No.:
- 122-4837
- Mfr. Part No.:
- 105307-1202
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Receptacle | |
Mounting Type | Cable Mount | |
Series | 105307 | |
For Use With | 105300 Nano-Fit™ Crimp Terminal, 105325 Nano-Fit™ TPA Retainer | |
Body Orientation | Straight | |
Length | 7.7mm | |
Width | 15.7mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Mounting Type Cable Mount | ||
Series 105307 | ||
For Use With 105300 Nano-Fit™ Crimp Terminal, 105325 Nano-Fit™ TPA Retainer | ||
Body Orientation Straight | ||
Length 7.7mm | ||
Width 15.7mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Molex 105307 Series Connector Housing, 2 Contacts, 2.5mm Pitch - 105307-1202
This connector housing is designed as a receptacle for use in various electronic applications. Constructed from durable nylon, it accommodates two contacts and features a straight body orientation. With dimensions of 7.7mm in length and 15.7mm in width, this 2.5mm connector housing is compatible with the Nano-Fit™ Crimp Terminal and TPA Retainer for efficient connectivity solutions.
Features & Benefits
• Designed for cable mounting, offering versatile installation options
• Equipped with a single row for compact configurations
• Constructed from nylon for enhanced durability
• Aligns with 105300 Nano-Fit™ components for seamless connectivity
• Optimised pitch of 2.5mm ensures reliable electrical performance
• Facilitates simple assembly with 2-contact configuration
• Equipped with a single row for compact configurations
• Constructed from nylon for enhanced durability
• Aligns with 105300 Nano-Fit™ components for seamless connectivity
• Optimised pitch of 2.5mm ensures reliable electrical performance
• Facilitates simple assembly with 2-contact configuration
Applications
• Used for connecting wires in automation equipment
• Integral for wiring in electrical panels and assemblies
• Ideal for use in consumer electronics requiring compact connections
• Utilised in mechanical systems where space constraints are critical
• Integral for wiring in electrical panels and assemblies
• Ideal for use in consumer electronics requiring compact connections
• Utilised in mechanical systems where space constraints are critical
How does the housing's material impact its performance in various environments?
The nylon construction provides robust resistance to mechanical stress and environmental factors, ensuring long-lasting functionality in diverse settings.
What types of terminals can this housing accommodate for proper electrical connections?
It is designed to work specifically with the 105300 Nano-Fit™ Crimp Terminal, ensuring secure and efficient electrical contacts.
Can this connector housing be utilised in high-temperature applications?
Nylon material offers moderate heat resistance, making it suitable for standard operational temperatures, but it should be evaluated based on specific thermal requirements.
What considerations should be taken into account for mounting this connector housing?
Proper cable management and alignment are crucial during installation to ensure seamless connectivity and prevent strain on the housing during operation.
Molex 2.5mm Nano-Fit Wire to Board Connector System