TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 514-843
- Mfr. Part No.:
- 350720-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.35
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 130 unit(s) ready to ship
- Plus 215 unit(s) ready to ship from another location
- Plus 865 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £1.07 | £5.35 |
100 - 370 | £0.802 | £4.01 |
375 - 1495 | £0.694 | £3.47 |
1500 - 2995 | £0.588 | £2.94 |
3000 + | £0.536 | £2.68 |
*price indicative
- RS Stock No.:
- 514-843
- Mfr. Part No.:
- 350720-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Number of Rows | 3 | |
Pitch | 6.35mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Universal MATE-N-LOK | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 27.43mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 6.35mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Universal MATE-N-LOK | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 27.43mm | ||
Housing Material Nylon | ||
TE Connectivity Universal Mate-N-Lok Connector Vertical Pin Housing
TE Connectivity universal Mate-N-Lok vertical pin housing connectors are suitable for wire to board connector applications (using pin and socket header connectors found elsewhere in this range) and panel mount or free hanging and can mate with Universal Mate-N-lok II housing connectors. They have a low mating force, with dual locking lances for optimum contact stability. The contacts are completely enclosed in the housing and are removable, featuring positive polarisation and rear cavity identification on the connector.
Features and benefits:
• Positive locking housing with window latch
• Free hanging or panel mount
• Rear cavity connector identification
• Pin and socket contacts can be mixed in the same connector housing
• Connector contacts are 0.250 (6.35mm) centreline spacing
• Solderability meets MIL-STD 202 method 208.
• Locking mechanism with a clear 'click' when mated
• Free hanging or panel mount
• Rear cavity connector identification
• Pin and socket contacts can be mixed in the same connector housing
• Connector contacts are 0.250 (6.35mm) centreline spacing
• Solderability meets MIL-STD 202 method 208.
• Locking mechanism with a clear 'click' when mated
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Universal MATE-N-LOK™ Range