Molex 219611-0100 T-Bar WiFi Antenna with U.FL Connector, WiFi

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.82

(exc. VAT)

£4.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship
  • Plus 999,999,368 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£1.91£3.82
10 - 48£1.80£3.60
50 - 98£1.755£3.51
100 +£1.72£3.44

*price indicative

Packaging Options:
RS Stock No.:
258-9286
Mfr. Part No.:
219611-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

T-Bar

Frequency Range

2.4 → 7.125 GHz

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Connector Type

U.FL

Gain

2.5 (at 2.4 GHz) dBi, 3.4 (at 5 GHz)3.8 (at 5 GHz) dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Connector Gender

Male

Height

35.4mm

Width

15.4mm

Series

219611

COO (Country of Origin):
CN
The Molex WiFi6E flexible and PCB antennas, with upgraded triple-band antenna support, are designed for quick and easy integration into wireless devices at minimal implementation cost and enable high-performance RF transmission for demanding Wi-Fi applications.

Double sided TESA adhesive
Cable and connector can be customized
Highly compact, side fed monopole antenna


Related links