Molex 219611-0100 T-Bar WiFi Antenna with U.FL Connector, WiFi
- RS Stock No.:
- 258-9285
- Mfr. Part No.:
- 219611-0100
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£164.50
(exc. VAT)
£197.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £1.645 | £164.50 |
| 200 - 400 | £1.602 | £160.20 |
| 500 - 900 | £1.561 | £156.10 |
| 1000 + | £1.522 | £152.20 |
*price indicative
- RS Stock No.:
- 258-9285
- Mfr. Part No.:
- 219611-0100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Frequency Range | 2.4 → 7.125 GHz | |
| Antenna Physical Form | T-Bar | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive | |
| Connector Type | U.FL | |
| Gain | 2.5 (at 2.4 GHz) dBi, 3.4 (at 5 GHz)3.8 (at 5 GHz) dBi | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Height | 35.4mm | |
| Width | 15.4mm | |
| Series | 219611 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Frequency Range 2.4 → 7.125 GHz | ||
Antenna Physical Form T-Bar | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive | ||
Connector Type U.FL | ||
Gain 2.5 (at 2.4 GHz) dBi, 3.4 (at 5 GHz)3.8 (at 5 GHz) dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Height 35.4mm | ||
Width 15.4mm | ||
Series 219611 | ||
- COO (Country of Origin):
- CN
The Molex WiFi6E flexible and PCB antennas, with upgraded triple-band antenna support, are designed for quick and easy integration into wireless devices at minimal implementation cost and enable high-performance RF transmission for demanding Wi-Fi applications.
Double sided TESA adhesive
Cable and connector can be customized
Highly compact, side fed monopole antenna
Cable and connector can be customized
Highly compact, side fed monopole antenna
Related links
- Molex 219611-0100 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 219611-0050 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 219611-0250 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 219611-0150 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 219611-0200 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 219611-0300 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 146186-0100 T-Bar WiFi Antenna, WiFi
- Molex 146187-0100 T-Bar WiFi Antenna, WiFi