Molex 214414-0001 Whip WiFi Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 203-5376
- Mfr. Part No.:
- 214414-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.28
(exc. VAT)
£7.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 30 unit(s) shipping from 23 February 2026
- Plus 999,999,958 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £3.14 | £6.28 |
10 + | £2.945 | £5.89 |
*price indicative
- RS Stock No.:
- 203-5376
- Mfr. Part No.:
- 214414-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Internal/External | External | |
RF Protocols | ISM Band | |
Antenna Physical Form | Whip | |
Frequency Range | 5.9 GHz | |
Connector Type | SMA | |
Mounting Type | Direct | |
Antenna Mounting Type | Through Hole/Bolted | |
Gain | 3.9dBi | |
Connector Gender | Male | |
Antenna Directivity | Directional | |
Weight | 7.715g | |
Width | 9.35mm | |
Series | 214414 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Internal/External External | ||
RF Protocols ISM Band | ||
Antenna Physical Form Whip | ||
Frequency Range 5.9 GHz | ||
Connector Type SMA | ||
Mounting Type Direct | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 3.9dBi | ||
Connector Gender Male | ||
Antenna Directivity Directional | ||
Weight 7.715g | ||
Width 9.35mm | ||
Series 214414 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The Molex ISM/DSRC Hinged Antenna has single-band connectors in straight and folded modes with RPSMA-J. It supports ISM/DSRC 5.9 GHz technologies.
SMA Male
It is avaliable in Black
5.9GHz Frequency
It is avaliable in Black
5.9GHz Frequency
Related links
- Molex 214414-0001 Whip WiFi Antenna with SMA Connector, ISM Band
- Molex 214414-0011 Whip WiFi Antenna with SMA RP Connector, ISM Band
- Molex 214048-3000 Whip WiFi Antenna with SMA Connector, ISM Band
- Siretta TANGO9/1.5M/SMAM/S/S/20 Whip WiFi Antenna with SMA Connector, ISM Band
- Molex 208142-0001 WiFi Antenna with SMT Connector, ISM Band
- Molex 214415-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 212860-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214386-0001 Whip WiFi Antenna with SMA Connector WiFi