Molex 214415-0001 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 203-5111
- Mfr. Part No.:
- 214415-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)*
£25.40
(exc. VAT)
£30.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
- Plus 2,910 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | £2.54 | £25.40 |
50 - 90 | £2.403 | £24.03 |
100 - 240 | £2.281 | £22.81 |
250 - 490 | £2.167 | £21.67 |
500 + | £2.065 | £20.65 |
*price indicative
- RS Stock No.:
- 203-5111
- Mfr. Part No.:
- 214415-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Internal/External | External | |
RF Protocols | Bluetooth (BLE), WiFi | |
Antenna Physical Form | Whip | |
Frequency Range | 2.4 GHz | |
Antenna Mounting Type | Through Hole/Bolted | |
Connector Type | SMA | |
Mounting Type | Direct | |
Gain | 5.3dBi | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Weight | 7.715g | |
Width | 9.35mm | |
Series | 214415 | |
Select all | ||
---|---|---|
Brand Molex | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 GHz | ||
Antenna Mounting Type Through Hole/Bolted | ||
Connector Type SMA | ||
Mounting Type Direct | ||
Gain 5.3dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Weight 7.715g | ||
Width 9.35mm | ||
Series 214415 | ||
- COO (Country of Origin):
- CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and SMA-J connector which allows 180º rotation on the horizontal plane.
PET bag packaging
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
Related links
- Molex 214415-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 212860-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214386-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214428-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214415-1011 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214415-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 214415-0011 Whip WiFi Antenna with SMA Male RP Connector WiFi
- Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector WiFi