TE Connectivity 2118326-1 PCB WiFi Antenna with SMT Connector, WiFi
- RS Stock No.:
- 124-9419
- Mfr. Part No.:
- 2118326-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 36 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | £3.62 |
*price indicative
- RS Stock No.:
- 124-9419
- Mfr. Part No.:
- 2118326-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Internal/External | External | |
RF Protocols | WiFi | |
Antenna Physical Form | PCB | |
Frequency Range | 5 GHz | |
Mounting Type | Adhesive Mount | |
Antenna Mounting Type | Adhesive | |
Connector Type | SMT | |
Gain | 2.4dBi | |
Antenna Directivity | Omnidirectional | |
Weight | 1g | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Internal/External External | ||
RF Protocols WiFi | ||
Antenna Physical Form PCB | ||
Frequency Range 5 GHz | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Connector Type SMT | ||
Gain 2.4dBi | ||
Antenna Directivity Omnidirectional | ||
Weight 1g | ||
TE Connectivity Single Band PCB Antenna
A small and lightweight single-band PCB antenna for IEEE 802.11 a/g/n/ac and Wi-Fi applications. The PCB antenna includes a 120mm long connecting cable with 50 Ohm U.FL connector.
Single band operation: 4900-5875 MHz
Power handling: 3 W cw
Peak gain: 2.4 dBi
VSWR: Less than 2.5:1
Linear polarization
Double-sided adhesive tape mounting
Power handling: 3 W cw
Peak gain: 2.4 dBi
VSWR: Less than 2.5:1
Linear polarization
Double-sided adhesive tape mounting
PCB Antennas
Related links
- Taoglas PCS.27.A Chip WiFi Antenna with SMT Connector, WiFi
- Digi International XB2B-WFPT-001 WiFi Antenna with SMT Connector, WiFi
- Molex 146175-0001 Square WiFi Antenna with SMT Connector, WiFi (Dual Band)
- RF Solutions ONBOARD-24G Square WiFi Antenna with SMT Connector WiFi
- Digi International XB2B-WFPT-001 WiFi Antenna with SMT Connector WiFi
- TE Connectivity 2118309-1 PCB WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Molex 208142-0001 WiFi Antenna with SMT Connector, ISM Band
- TE Connectivity 2108891-1 PCB WiFi Antenna WiFi, ZigBee