Phoenix Contact 1119248 24 V dc WiFi Module, IEEE 802.11 b/g/n
- RS Stock No.:
- 282-4658
- Mfr. Part No.:
- 1119248
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-4658
- Mfr. Part No.:
- 1119248
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | WiFi Module | |
| Supported Security Standards | 802.11i | |
| Output Power | 19dBm | |
| Data Rate | 100Mbps | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Supported Protocols | IEEE 802.11 b/g/n | |
| Receiving Supply Current | 170mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN IEC 60079-0, EN IEC 60079-7, EN 55022, EN 61000-4-6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type WiFi Module | ||
Supported Security Standards 802.11i | ||
Output Power 19dBm | ||
Data Rate 100Mbps | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Supported Protocols IEEE 802.11 b/g/n | ||
Receiving Supply Current 170mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN IEC 60079-0, EN IEC 60079-7, EN 55022, EN 61000-4-6 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact WLAN access point client mesh with 2 external antenna connections wireless module.
Push in spring connection
Related links
- Phoenix Contact 1119246 24 V dc WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWINC1510-MR210PB1952 2.7 V WiFi Module, IEEE 802.11 b/g/n
- Infineon CYW43439KUBGT 4.8 V WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWILC1000-MR110UB 3.6 V WiFi Module, IEEE 802.11 b/g/n
- Silicon Labs WFM200SS22XNN3 3.6 V WiFi Module, IEEE 802.11 b/g/n
- Infineon 4.8 V WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWILC3000-MR110CA 3.6 V WiFi Module, IEEE 802.11 b/g/n
- Ezurio SMARC_CAR_BRD 5 V WiFi Module, IEEE 802.11 b/g/n