Panasonic 3.3 V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- RS Stock No.:
- 234-2604P
- Mfr. Part No.:
- ENWF9408A2EF
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-2604P
- Mfr. Part No.:
- ENWF9408A2EF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | WiFi Module | |
| Supported Security Standards | 802.11i AES Encryption, CCMP | |
| Output Power | 16dBm | |
| Data Rate | 433Mbps | |
| Frequency | 2.4MHz | |
| Height | 2.73mm | |
| Interface Type | UART, GPIO, SDIO | |
| Length | 24mm | |
| Minimum Supply Voltage | 3.3V | |
| Width | 12 mm | |
| Maximum Supply Voltage | 3.3V | |
| Supported Protocols | IEEE 802.11 b/g 2.4 GHz | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ENWF9408 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type WiFi Module | ||
Supported Security Standards 802.11i AES Encryption, CCMP | ||
Output Power 16dBm | ||
Data Rate 433Mbps | ||
Frequency 2.4MHz | ||
Height 2.73mm | ||
Interface Type UART, GPIO, SDIO | ||
Length 24mm | ||
Minimum Supply Voltage 3.3V | ||
Width 12 mm | ||
Maximum Supply Voltage 3.3V | ||
Supported Protocols IEEE 802.11 b/g 2.4 GHz | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ENWF9408 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Panasonic Dual band 2.4 GHz and 5 GHz 802.11 a/b/g/n/ac Wi-Fi radio module comes with integrated Bluetooth BR/EDR/Low Energy (LE) and without Power Management IC specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11ac) and low-power operation (Bluetooth Low Energy). It reduces design, test and calibration effort resulting in reduced time-to-market compared to discrete solutions.
Mount type surface mount
Module band 2.4 GHz and 5 GHz
TX Current consumption 320 mA
RX Current consumption 70 mA
Dynamic rapid channel switching
Software driver linux
