- RS Stock No.:
- 192-6462
- Mfr. Part No.:
- PNJ 3000-2M
- Brand:
- Kern
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Price Each
£935.83
(exc. VAT)
£1,123.00
(inc. VAT)
Units | Per unit |
1 + | £935.83 |
- RS Stock No.:
- 192-6462
- Mfr. Part No.:
- PNJ 3000-2M
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern PNJ Series Precision Balances
Kern PNJ Series precision balances with robust tuning fork measuring system for steady weight values and continuous weighing. The automatic internal adjustment guarantees a high degree of accuracy. Ideal for mobile applications which require verification.
Features and Benefits
High-quality tuning fork measuring system
Capacity Display: A bar lights up to show how much of the weighing range is still available
Precise Counting
Compact, practical for small spaces
Large glass draught shield with 3 sliding doors for easy access to the items being weighed
For models with weighing plate size Ø 140 mm, weighing space W x D x H 172 x 171 x 160 mm
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 3.2kg |
Scale Type | Precision Balance |
Resolution | 0.01 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 190mm |
Weighpan Width | 190mm |
Net Weight | 3.5kg |
Model Number p | PNJ 3000-2M |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +5°C |
- RS Stock No.:
- 192-6462
- Mfr. Part No.:
- PNJ 3000-2M
- Brand:
- Kern
Related links
- Kern EMS 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern PNS 3000-2 Precision Balance Weighing Scale With RS Calibration
- Kern PNJ 12000-1M Precision Balance Weighing Scale With RS Calibration
- Kern PNJ 12000-1M Precision Balance Weighing Scale, 12kg Weight Capacity
- Kern PNJ 600-3M+C Precision Balance Weighing Scale, 620g Weight...
- Kern PNJ 600-3M Precision Balance Weighing Scale, 620g Weight Capacity
- Kern PNS 3000-2 Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PNJ 3000-2M Precision Balance Weighing Scale, 3.2kg Weight Capacity