Catu MS-917, LED Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT IV With RS Calibration
- RS Stock No.:
- 791-4707
- Mfr. Part No.:
- MS 917
- Brand:
- Catu
11 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£152.98
(exc. VAT)
£183.58
(inc. VAT)
Units | Per unit |
1 + | £152.98 |
- RS Stock No.:
- 791-4707
- Mfr. Part No.:
- MS 917
- Brand:
- Catu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MS917 voltage detector
Fully dedicated to safety, this voltage tester combines all the functions of a multicontroller.
It can check AC and DC levels from 6 to 600 V and continuity in disconnected electrical circuits.
IP2X touch points with retractable sheath in compliance with IEC 61010-2-031, for improved contact with the conductive wells.
The MS917 is the essential daily usage safety assistant for professional electricians.
Case available separately:
- reinforced waterproof canvas
- plastic belt loop
- Eclair closing mechanism with two slides (quick opening)
It can check AC and DC levels from 6 to 600 V and continuity in disconnected electrical circuits.
IP2X touch points with retractable sheath in compliance with IEC 61010-2-031, for improved contact with the conductive wells.
The MS917 is the essential daily usage safety assistant for professional electricians.
Case available separately:
- reinforced waterproof canvas
- plastic belt loop
- Eclair closing mechanism with two slides (quick opening)
Standards
IEC 61243 and EN 50110-1, IEC 61010-2-031 Cat. III
Catu Voltage Multi-Tester
The Catu voltage multi-tester measures voltage ranging between 12V and 690VAC/DC. It comes with a blister pack, 2xAAA batteries and a user manual.
Applications
Electrical systems
Industrial sites
Commercial sites
Industrial sites
Commercial sites
• Check the presence of voltage.
• Checks voltage levels from 12 to 900 V AC, 1 000 V DC. (According to models)
• Sound and light continuity for a non-live circuit. (threshold of 200 Ohm).
• Search for the polarities of a DC circuit.
• Unipolar phase identification.
• For indoor / outdoor use.
• Checks voltage levels from 12 to 900 V AC, 1 000 V DC. (According to models)
• Sound and light continuity for a non-live circuit. (threshold of 200 Ohm).
• Search for the polarities of a DC circuit.
• Unipolar phase identification.
• For indoor / outdoor use.
Features and Benefits
Checks polarity
Searches for phase and neutral
Checks the continuity (200ohm) with a pushbutton
Frequency ranges between50Hz and 60Hz ±10%
LED scale display
Continuity check of a de-energized circuit
Unipolar identification of the phase
Searches for the polarities of a DC circuit
CAT IV 600V safety rating
Operating temperature ranges between -10°C and 55°C
• Fitted with IP2X test lead points with retractable trigger tips (MS-917-PG) or retractable sleeves (MS-917 and MS-917-BS). Test lead points Ø 2 mm L: 19 mm (MS-917-L)
• Total safety with hazardous voltage indicator light (> 50 V).
• Protection level: IP 65 and IK 06.
• Self test button to discern the verification of the good functioning and the continuity function.
• Completely modular and adjustable to eclipse sockets.
• LED display.
• Total safety with hazardous voltage indicator light (> 50 V).
• Protection level: IP 65 and IK 06.
• Self test button to discern the verification of the good functioning and the continuity function.
• Completely modular and adjustable to eclipse sockets.
• LED display.
Composition
• MS-917-PG and MS-917-ET: supplied with soft carrying case and belt loop Réf. M-87285
Optional Accessories
• Carrying bag with belt loop: M-87285.
• Holder: M-952325.
• Holder: M-952325.
Certifications
CE
IP65 rated
IK06
IEC 61243
EN 50110-1
IEC 61010-2-031
IEC-61010-1
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 690V ac/dc |
Continuity Check | Yes |
Safety Category | CAT IV 600V |
Display Type | LED |
IP Rating | IK06, IP65 |
Calibrated | RSCAL |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 165 x 48 x 40mm |
Weight | 215g |
Height | 40mm |
Length | 165mm |
Maximum Operating Temperature | +55°C |
Safety Category Level | CAT IV |
Safety Category Voltage | 600V |
Width | 48mm |
Model Number p | MS-917 |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 791-4707
- Mfr. Part No.:
- MS 917
- Brand:
- Catu
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Beha-Amprobe 2100-BETA 690V ac/dc Battery Powered, CAT III 690V
- Beha-Amprobe 2100-BETA 690V ac/dc Battery Powered, CAT III 690V With RS
- Testo 750-1 690V ac/dc Battery Powered, CAT III 1000V
- Catu MS-918-PG 900 V ac Continuity Check CAT IV
- Testo 750-2 690V ac/dc Battery Powered, CAT III 1000V
- Martindale MARVT25 690V ac/dc Battery Powered, CAT III 690V
- Catu MS-917 690V ac/dc Battery Powered, CAT IV
- Chauvin Arnoux TX 01 690V ac/dc Battery Powered, CAT III 600V With RS