Littelfuse, BB Metal Oxide Varistor 1.5 nF, Clamping 4300 V, Varistor 3030 V
- RS Stock No.:
- 876-8432
- Mfr. Part No.:
- V172BB60
- Brand:
- Littelfuse
Subtotal (1 unit)*
£183.70
(exc. VAT)
£220.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.70 |
*price indicative
- RS Stock No.:
- 876-8432
- Mfr. Part No.:
- V172BB60
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 3030 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 4300V | |
| Series | BB | |
| Diameter | 60mm | |
| Maximum AC Voltage | 1700V ac | |
| Maximum Surge Current | 70kA | |
| Maximum DC Voltage | 2150V dc | |
| Capacitance | 1.5nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 100mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UR, RoHS, UL 1449 | |
| Lead Pitch | 40mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 3030 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 4300V | ||
Series BB | ||
Diameter 60mm | ||
Maximum AC Voltage 1700V ac | ||
Maximum Surge Current 70kA | ||
Maximum DC Voltage 2150V dc | ||
Capacitance 1.5nF | ||
Minimum Operating Temperature -55°C | ||
Length 100mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UR, RoHS, UL 1449 | ||
Lead Pitch 40mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IE
Littelfuse Metal Oxide Varistors - BA/BB Series
Littelfuse BA/BB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the BA and BB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.
Features:
Rigid terminals for secure wire contact
High energy absorption capability
Wide operating voltage range
BA Series 130V to 880V
BB Series 1100V to 2800V
RoHS compliant
Related links
- Littelfuse Clamping 405 V, Varistor 264 V
- Littelfuse Clamping 1300 V, Varistor 902 V
- RS PRO Clamping 1200 V, Varistor 710 V
- RS PRO Clamping 680 V, Varistor 400 V
- RS PRO Clamping 620 V, Varistor 360 V
- RS PRO Clamping 1140 V, Varistor 670 V
- RS PRO Clamping 1050 V, Varistor 610 V
- RS PRO Clamping 680 V, Varistor 400 V
