Littelfuse, HB34 Varistor 10 nF, Clamping 205 V, Varistor 184.5 V
- RS Stock No.:
- 876-8158
- Mfr. Part No.:
- V131HB34
- Brand:
- Littelfuse
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 876-8158
- Mfr. Part No.:
- V131HB34
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Varistor | |
| Varistor Voltage | 184.5 V | |
| Clamping Voltage VC | 205V | |
| Mount Type | Through Hole | |
| Series | HB34 | |
| Maximum AC Voltage | 130V ac | |
| Maximum DC Voltage | 175V dc | |
| Maximum Surge Current | 40kA | |
| Capacitance | 10nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 37mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.7mm | |
| Standards/Approvals | UR, CSA | |
| Automotive Standard | No | |
| Lead Pitch | 22mm | |
| Energy Rating | 270J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Varistor | ||
Varistor Voltage 184.5 V | ||
Clamping Voltage VC 205V | ||
Mount Type Through Hole | ||
Series HB34 | ||
Maximum AC Voltage 130V ac | ||
Maximum DC Voltage 175V dc | ||
Maximum Surge Current 40kA | ||
Capacitance 10nF | ||
Minimum Operating Temperature -55°C | ||
Length 37mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.7mm | ||
Standards/Approvals UR, CSA | ||
Automotive Standard No | ||
Lead Pitch 22mm | ||
Energy Rating 270J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors HB34 Series
The HB34 series of transient surge suppressors from Littelfuse are industrial high energy Metal-Oxide Varistors (MOVs). The series are designed to provide surge protection to a wide variety of industrial applications. The HB34 series of MOV offer rigid terminals for through hole solder mounting on terminal boards.
Features:
Lead–free, Halogen-Free and RoHS compliant
Wide operating voltage range
High energy absorption capability
No de-rating up to 85ºC ambient
Related links
- Bourns Clamping 340 V 4032
- TDK Clamping 340 V, Varistor 205 V
- TDK Clamping 2970 V Radial
- Littelfuse Metal Oxide Varistor 2200 pF 200 A Varistor 184.5 to 1155 V
- Littelfuse Clamping 1650 V Radial Leaded Ceramic
- Littelfuse Metal Oxide Varistor 800 pF 200 A Varistor 184.5 to 5170 V, Disc
- Bourns Clamping 340 V 3225
- Bourns Clamping 340 V 3225
