Littelfuse, MA Varistor Varistor 21 pF 2 A, Clamping 495 V, Varistor 14 to 495 V
- RS Stock No.:
- 876-8066
- Mfr. Part No.:
- V220MA2A
- Brand:
- Littelfuse
Subtotal (1 pack of 50 units)*
£31.60
(exc. VAT)
£37.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.632 | £31.60 |
*price indicative
- RS Stock No.:
- 876-8066
- Mfr. Part No.:
- V220MA2A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Varistor | |
| Varistor Voltage | 14 to 495 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 495V | |
| Clamping Current | 2A | |
| Mount Type | Axial | |
| Series | MA Varistor | |
| Diameter | 3mm | |
| Maximum AC Voltage | 264V ac | |
| Maximum DC Voltage | 365V dc | |
| Maximum Surge Current | 100A | |
| Capacitance | 21pF | |
| Length | 31mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.5mm | |
| Standards/Approvals | EIA Standard RS-296E | |
| Automotive Standard | No | |
| Energy Rating | 1.7J | |
| Lead Pitch | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Varistor | ||
Varistor Voltage 14 to 495 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 495V | ||
Clamping Current 2A | ||
Mount Type Axial | ||
Series MA Varistor | ||
Diameter 3mm | ||
Maximum AC Voltage 264V ac | ||
Maximum DC Voltage 365V dc | ||
Maximum Surge Current 100A | ||
Capacitance 21pF | ||
Length 31mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Depth 4.5mm | ||
Standards/Approvals EIA Standard RS-296E | ||
Automotive Standard No | ||
Energy Rating 1.7J | ||
Lead Pitch 4.5mm | ||
- COO (Country of Origin):
- IE
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Wurth Elektronik Clamping 21 V 0402
- Bourns Clamping 395 V Disc (14 mm)
- Littelfuse Clamping 1650 V Radial Leaded Ceramic
- Littelfuse Clamping 40 V 0402
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1025 V, Varistor 682 V
- Littelfuse Clamping 710 V 3220
- Littelfuse Clamping 1160 V, Varistor 670 to 790 V
