EPCOS, T Disc Varistor 370pF, Clamping 840V, Varistor 510V
- RS Stock No.:
- 848-5610
- Mfr. Part No.:
- B72214T2321K105
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 848-5610
- Mfr. Part No.:
- B72214T2321K105
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 510V | |
| Maximum AC Voltage Rating | 320V | |
| Maximum DC Voltage Rating | 420V | |
| Clamping Voltage | 840V | |
| Energy | 136J | |
| Material | Metal | |
| Series | T | |
| Diameter | 14mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 370pF | |
| Length | 17mm | |
| Depth | 21.6mm | |
| Thickness | 13mm | |
| Dimensions | 17 x 21.6 x 13mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320V | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 840V | ||
Energy 136J | ||
Material Metal | ||
Series T | ||
Diameter 14mm | ||
Maximum Surge Current 6000A | ||
Capacitance 370pF | ||
Length 17mm | ||
Depth 21.6mm | ||
Thickness 13mm | ||
Dimensions 17 x 21.6 x 13mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- CN
