Panasonic, E Surge Absorber 500 pF 100 A, Clamping 1355 V, Varistor 820 V
- RS Stock No.:
- 785-8991
- Mfr. Part No.:
- ERZE14A821
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.83
(exc. VAT)
£4.595
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 270 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.766 | £3.83 |
| 25 + | £0.72 | £3.60 |
*price indicative
- RS Stock No.:
- 785-8991
- Mfr. Part No.:
- ERZE14A821
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 820 V | |
| Clamping Voltage VC | 1355V | |
| Packaging | Bulk | |
| Clamping Current | 100A | |
| Series | E | |
| Diameter | 17.5mm | |
| Maximum AC Voltage | 510V ac | |
| Maximum Surge Current | 7500A | |
| Maximum DC Voltage | 670V dc | |
| Capacitance | 500pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 40.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 8.5mm | |
| Standards/Approvals | CQC, VDE, UL 1449 | |
| Energy Rating | 460J | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 820 V | ||
Clamping Voltage VC 1355V | ||
Packaging Bulk | ||
Clamping Current 100A | ||
Series E | ||
Diameter 17.5mm | ||
Maximum AC Voltage 510V ac | ||
Maximum Surge Current 7500A | ||
Maximum DC Voltage 670V dc | ||
Capacitance 500pF | ||
Minimum Operating Temperature -40°C | ||
Length 40.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 8.5mm | ||
Standards/Approvals CQC, VDE, UL 1449 | ||
Energy Rating 460J | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E14
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 710 V, Varistor 430 V
