Panasonic, ZNR Disc Varistor 1.1nF 100A, Clamping 395V, Varistor 270V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
785-8957
Mfr. Part No.:
ERZE14A241
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

270V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Clamping Voltage

395V

Clamping Current

100A

Energy

168J

Series

ZNR

Diameter

16.5mm

Maximum Surge Current

10000A

Capacitance

1.1nF

Thickness

5.3mm

Dimensions

16.5 x 5.3mm

Lead Pitch

10mm

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy