Panasonic, V Surge Absorber 900pF 100A, Clamping 545V, Varistor 330V
- RS Stock No.:
- 785-8954
- Mfr. Part No.:
- ERZE14A331
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 785-8954
- Mfr. Part No.:
- ERZE14A331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 330V | |
| Maximum AC Voltage Rating | 210V | |
| Maximum DC Voltage Rating | 270V | |
| Clamping Voltage | 545V | |
| Clamping Current | 100A | |
| Energy | 228J | |
| Material | ZNR | |
| Series | V | |
| Diameter | 16.5mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 900pF | |
| Length | 40mm | |
| Thickness | 5.6mm | |
| Dimensions | 16.5 x 5.6mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 330V | ||
Maximum AC Voltage Rating 210V | ||
Maximum DC Voltage Rating 270V | ||
Clamping Voltage 545V | ||
Clamping Current 100A | ||
Energy 228J | ||
Material ZNR | ||
Series V | ||
Diameter 16.5mm | ||
Maximum Surge Current 10000A | ||
Capacitance 900pF | ||
Length 40mm | ||
Thickness 5.6mm | ||
Dimensions 16.5 x 5.6mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- ID
