Panasonic, V Surge Absorber 360 pF 50 A, Clamping 775 V, Varistor 470 V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.20

(exc. VAT)

£3.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,100 unit(s), ready to ship

Units
Per unit
Per Pack*
25 - 100£0.128£3.20
125 - 225£0.089£2.23
250 - 1225£0.088£2.20
1250 +£0.087£2.18

*price indicative

RS Stock No.:
785-8913
Mfr. Part No.:
ERZE11A471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

470 V

Packaging

Bulk

Clamping Voltage VC

775V

Clamping Current

50A

Series

V

Maximum AC Voltage

300V ac

Diameter

13mm

Maximum DC Voltage

385V dc

Maximum Surge Current

6kA

Capacitance

360pF

Length

37mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, CQC, UL 1449

Thickness

6.6mm

Lead Pitch

7.5mm

Automotive Standard

No

Energy Rating

175J

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E11


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy