Panasonic, V Surge Absorber 450 pF 50 A, Clamping 650 V, Varistor 390 V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.95

(exc. VAT)

£4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,850 unit(s) ready to ship
  • Plus 3,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.158£3.95
125 - 225£0.11£2.75
250 - 1225£0.106£2.65
1250 - 2475£0.087£2.18
2500 +£0.086£2.15

*price indicative

RS Stock No.:
785-8900
Mfr. Part No.:
ERZE11A391
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

390 V

Packaging

Bulk

Clamping Voltage VC

650V

Clamping Current

50A

Series

V

Diameter

13mm

Maximum AC Voltage

250V ac

Maximum DC Voltage

320V dc

Maximum Surge Current

6kA

Capacitance

450pF

Minimum Operating Temperature

-40°C

Length

37mm

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL 1449, CQC

Thickness

6.2mm

Lead Pitch

7.5mm

Energy Rating

140J

Automotive Standard

No

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E11


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy