Panasonic, E Surge Absorber 200 pF 50 A, Clamping 1815 V, Varistor 1100 V
- RS Stock No.:
- 785-8884
- Mfr. Part No.:
- ERZE11A112
- Brand:
- Panasonic
Subtotal (1 pack of 25 units)*
£4.55
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,050 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.182 | £4.55 |
*price indicative
- RS Stock No.:
- 785-8884
- Mfr. Part No.:
- ERZE11A112
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 1100 V | |
| Clamping Voltage VC | 1815V | |
| Packaging | Bulk | |
| Clamping Current | 50A | |
| Series | E | |
| Diameter | 14mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum DC Voltage | 895V dc | |
| Maximum Surge Current | 5000A | |
| Capacitance | 200pF | |
| Length | 36mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 10.6mm | |
| Standards/Approvals | CQC, VDE, UL 1449 | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 310J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 1100 V | ||
Clamping Voltage VC 1815V | ||
Packaging Bulk | ||
Clamping Current 50A | ||
Series E | ||
Diameter 14mm | ||
Maximum AC Voltage 680V ac | ||
Maximum DC Voltage 895V dc | ||
Maximum Surge Current 5000A | ||
Capacitance 200pF | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 10.6mm | ||
Standards/Approvals CQC, VDE, UL 1449 | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 310J | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E11
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 1815 V, Varistor 1100 V
- Panasonic Clamping 1815 V, Varistor 1100 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 710 V, Varistor 430 V
