Panasonic, ZNR Disc Varistor 220pF 50A, Clamping 1650V, Varistor 1000V
- RS Stock No.:
- 785-8875
- Mfr. Part No.:
- ERZE11A102
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 785-8875
- Mfr. Part No.:
- ERZE11A102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 1000V | |
| Maximum AC Voltage Rating | 625V | |
| Maximum DC Voltage Rating | 825V | |
| Clamping Voltage | 1650V | |
| Clamping Current | 50A | |
| Energy | 280J | |
| Series | ZNR | |
| Diameter | 14mm | |
| Maximum Surge Current | 5000A | |
| Capacitance | 220pF | |
| Thickness | 9.5mm | |
| Dimensions | 14 x 9.5mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 1000V | ||
Maximum AC Voltage Rating 625V | ||
Maximum DC Voltage Rating 825V | ||
Clamping Voltage 1650V | ||
Clamping Current 50A | ||
Energy 280J | ||
Series ZNR | ||
Diameter 14mm | ||
Maximum Surge Current 5000A | ||
Capacitance 220pF | ||
Thickness 9.5mm | ||
Dimensions 14 x 9.5mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID
