Panasonic, V Surge Absorber 140pF 25A, Clamping 930V, Varistor 560V
- RS Stock No.:
- 785-8764
- Mfr. Part No.:
- ERZE07A561
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 785-8764
- Mfr. Part No.:
- ERZE07A561
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 560V | |
| Maximum AC Voltage Rating | 350V | |
| Maximum DC Voltage Rating | 450V | |
| Clamping Voltage | 930V | |
| Clamping Current | 25A | |
| Energy | 75J | |
| Material | ZNR | |
| Series | V | |
| Diameter | 9mm | |
| Maximum Surge Current | 2500A | |
| Capacitance | 140pF | |
| Length | 33.5mm | |
| Thickness | 7.4mm | |
| Dimensions | 9 x 7.4mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 560V | ||
Maximum AC Voltage Rating 350V | ||
Maximum DC Voltage Rating 450V | ||
Clamping Voltage 930V | ||
Clamping Current 25A | ||
Energy 75J | ||
Material ZNR | ||
Series V | ||
Diameter 9mm | ||
Maximum Surge Current 2500A | ||
Capacitance 140pF | ||
Length 33.5mm | ||
Thickness 7.4mm | ||
Dimensions 9 x 7.4mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID
