Panasonic, V Surge Absorber 120pF 10A, Clamping 710V, Varistor 430V
- RS Stock No.:
- 785-8720
- Mfr. Part No.:
- ERZE05A431
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 785-8720
- Mfr. Part No.:
- ERZE05A431
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 350V | |
| Clamping Voltage | 710V | |
| Clamping Current | 10A | |
| Material | ZNR | |
| Energy | 29J | |
| Series | V | |
| Diameter | 7mm | |
| Maximum Surge Current | 1200A | |
| Capacitance | 120pF | |
| Length | 30mm | |
| Thickness | 6.1mm | |
| Dimensions | 7 x 6.1mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 710V | ||
Clamping Current 10A | ||
Material ZNR | ||
Energy 29J | ||
Series V | ||
Diameter 7mm | ||
Maximum Surge Current 1200A | ||
Capacitance 120pF | ||
Length 30mm | ||
Thickness 6.1mm | ||
Dimensions 7 x 6.1mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
