EPCOS Metal Oxide Varistor 9.5nF 10A, Clamping 40V, Varistor 22 → 27V, 2220 (5650M)
- RS Stock No.:
- 775-2846
- Mfr. Part No.:
- B72540E1140S262
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 775-2846
- Mfr. Part No.:
- B72540E1140S262
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 22 → 27V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 16V | |
| Clamping Voltage | 40V | |
| Clamping Current | 10A | |
| Energy | 5.8J | |
| Maximum Surge Current | 1200A | |
| Capacitance | 9.5nF | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Package/Case | 2220 (5650M) | |
| Dimensions | 5.7 x 5 x 2.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 22 → 27V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 16V | ||
Clamping Voltage 40V | ||
Clamping Current 10A | ||
Energy 5.8J | ||
Maximum Surge Current 1200A | ||
Capacitance 9.5nF | ||
Length 5.7mm | ||
Depth 5mm | ||
Package/Case 2220 (5650M) | ||
Dimensions 5.7 x 5 x 2.5mm | ||
- COO (Country of Origin):
- HR
