EPCOS, CT/B Multilayer Varistor 5 A, Clamping 110 V

Subtotal (1 pack of 50 units)*

£22.85

(exc. VAT)

£27.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,600 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.457£22.85

*price indicative

Packaging Options:
RS Stock No.:
775-2837
Mfr. Part No.:
B72580T0400K062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Multilayer Varistor

Clamping Voltage VC

110V

Clamping Current

5A

Mount Type

Surface

Series

CT/B

Maximum AC Voltage

40V ac

Maximum Surge Current

800A

Maximum DC Voltage

56V dc

Length

4.5mm

Maximum Operating Temperature

150°C

Depth

3.2mm

Standards/Approvals

RoHS

Height

2.5mm

Automotive Standard

No

Energy Rating

4.8J

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links