EPCOS, CT/B Multilayer Varistor 1.2nF 5A, Clamping 90V, Varistor 50.4 → 61.6V, 1812 (4532M)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
775-2828
Mfr. Part No.:
B72580E0350K062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

50.4 → 61.6V

Maximum AC Voltage Rating

35V

Maximum DC Voltage Rating

45V

Clamping Voltage

90V

Clamping Current

5A

Energy

4J

Material

Ceramic

Series

CT/B

Maximum Surge Current

500A

Capacitance

1.2nF

Length

4.5mm

Depth

3.2mm

Dimensions

4.5 x 3.2 x 2.5mm

Package/Case

1812 (4532M)

COO (Country of Origin):
HR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy