EPCOS, CT/B Multilayer Varistor 200pF 1A, Clamping 90V, Varistor 50.4 → 61.6V, 1206 (3216M)
- RS Stock No.:
- 775-2777
- Mfr. Part No.:
- B72520E0350K062
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-2777
- Mfr. Part No.:
- B72520E0350K062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 50.4 → 61.6V | |
| Maximum AC Voltage Rating | 35V | |
| Maximum DC Voltage Rating | 45V | |
| Clamping Voltage | 90V | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Energy | 0.4J | |
| Series | CT/B | |
| Maximum Surge Current | 100A | |
| Capacitance | 200pF | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Package/Case | 1206 (3216M) | |
| Dimensions | 3.2 x 1.6 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 50.4 → 61.6V | ||
Maximum AC Voltage Rating 35V | ||
Maximum DC Voltage Rating 45V | ||
Clamping Voltage 90V | ||
Clamping Current 1A | ||
Material Ceramic | ||
Energy 0.4J | ||
Series CT/B | ||
Maximum Surge Current 100A | ||
Capacitance 200pF | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Package/Case 1206 (3216M) | ||
Dimensions 3.2 x 1.6 x 1.7mm | ||
- COO (Country of Origin):
- HR
